TOP7075K-TL

Power Integrations
869-TOP7075K-TL
TOP7075K-TL

Mfr.:

Description:
AC/DC Converters 85 W (85-264V AC) 105 W (230V AC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
TS7
Reel
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
TOPSwitchGaN™ Flyback ICs

Power Integrations TOPSwitchGaN™ Flyback ICs are integrated switched-mode power supplies that extend the maximum output power of a classic flyback converter to 440W. This achievement offers a simpler alternative to complex resonant and LLC topology. The TOPSwitchGaN design monitors an analog feedback current at the control input to modulate the variable-frequency variable-current control. The integrated offline switcher with EcoSmart™ Technology achieves 90% average efficiency between 20% and 100% load. Power Integrations TOPSwitchGaN Flyback ICs help reduce complexity and system cost, improve manufacturability, shorten design time, and, in many cases, eliminate heat sinks. Ideal applications include industrial power supplies, electric vehicle (EV) chargers, appliances, and tools.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.49 $1,490.00
$1.45 $2,900.00
$1.42 $7,100.00