PAA240-14B

Power Partners / TT Electronics
374-PAA240-14B
PAA240-14B

Mfr.:

Description:
Power Supplies - Chassis Mount 240W/24V U Bracket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.41 $104.41
$99.46 $497.30
$97.38 $973.80
$94.71 $2,367.75
$92.75 $4,637.50
$90.83 $9,083.00
500 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
U-Bracket
4 kVAC, 5.656 kVDC
Industrial
101.9 mm (4.012 in)
52.1 mm (2.051 in)
27.6 mm (1.087 in)
PAA
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 101.9 mm x 52.1 mm x 27.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PAA AC/DC ITE Power Modules

Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.

PAA Series Power Supplies

Power Partners PAA Series Power Supplies are AC/DC switching power supplies that offer continuous power across a wide range of operating temperatures. These power supplies offer multiple cooling methods, such as conduction cooling, natural convection, forced air or a combination. The PAA power supplies feature a 90VAC to 264VAC universal input range, active PFC function and 130W to 500W continuous power range. These power supplies meet EN55032 and EN55035 for Class A and Class B emissions limits and comply with EN62368-1 standards. The PAA power supplies are compact in design and offer high efficiency. Typical applications include audio equipment, traffic control monitoring equipment, and outdoor locker products.