PSAW EU PLUG

Power Partners / TT Electronics
374-PSAWXXIEUPLUG
PSAW EU PLUG

Mfr.:

Description:
Wall Mount AC Adapters PSAWXXI EU PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.70 $8.50
$1.65 $16.50
$1.54 $38.50
$1.47 $73.50
$1.42 $142.00
$1.35 $337.50
$1.31 $655.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
20 W to 36 W
4 A
Industrial
Barrel Connector
Level VI
PSAW
Brand: Power Partners / TT Electronics
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99