PS-12120L

Power-Sonic
547-PS-12120L
PS-12120L

Mfr.:

Description:
Sealed Lead Acid Battery PS-12120Long 12V12A SLA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Power-Sonic PS-12120 F2
Power-Sonic
Sealed Lead Acid Battery PS-12120 F2;GenPurp;12V12AH 20hr Cap

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
12 Ah
215 mm
70 mm
146 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 4.536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

This functionality requires JavaScript to be enabled.

USHTS:
8507208041
TARIC:
8507208090
ECCN:
EAR99

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

FEATURED PRODUCTS
POWER-SONIC