MPT6-75

PowerFilm
730-MPT6-75
MPT6-75

Mfr.:

Description:
Solar Panels & Solar Cells 50mA@6V Solar Module

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.69 $11.69
$9.35 $93.50
$8.34 $417.00
$7.87 $787.00
$7.28 $1,820.00
$7.11 $3,555.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Classic Application
300 mW
50 mA
6 V
114 mm
73 mm
0.22 mm
Indoor, Intermittent Outdoor
Brand: PowerFilm
Isc - Short Circuit Current: 64 mA
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 50
Subcategory: Power
Voc - Open Circuit Voltage: 9.3 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8541420000
CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

Classic Application Component Solar Panels

PowerFilm Classic Application Electronic Component Solar Panels are optimized to collect sunlight outdoors, lightweight, paper-thin, and durable. These panels are suited to power wireless devices and sensors of the IoT industry and many other electronics. Sizes range from inches to feet squared with a standard thickness of 0.22mm. Their ultra-thin profile enables easy integration into devices for solar recharging or direct power. Panels have been specifically developed to recharge a variety of standard battery sizes. PowerFilm Classic Application solar panels do not have a UV-stabilized surface but are suitable for intermittent outdoor use.