RC7.2-75F

PowerFilm
730-RC7.2-75F
RC7.2-75F

Mfr.:

Description:
Solar Panels & Solar Cells 120mA@7.2V w/edge seal

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.77 $32.77
$26.13 $261.30
$22.82 $1,141.00
$21.53 $2,153.00
$21.28 $5,320.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
RC Aircraft
860 mW
RC Aircraft
Brand: PowerFilm
Dimensions: 270 mm x 90 mm
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 10
Subcategory: Power
Unit Weight: 5.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8541430080
ECCN:
EAR99