0907-1-CLIP

Preci-dip
437-0907-1-CLIP
0907-1-CLIP

Mfr.:

Description:
Contact Probes Spring-Loaded CLIP 7.05mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,529

Stock:
1,529 Can Dispatch Immediately
Quantities greater than 1529 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.979 $9.79
$0.918 $22.95
$0.875 $43.75
$0.833 $83.30
$0.78 $195.00
$0.679 $339.50
$0.593 $593.00

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Contact Probes
RoHS:  
Contact
Convex
7 mm
5 A
3.6 oz
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Packaging: Bulk
Product Type: Contact Probes
Factory Pack Quantity: 10000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
9030908590
ECCN:
EAR99

0900-CLIP Spring-Loaded Contacts

Preci-Dip 0900-CLIP Spring-Loaded Contacts offer a 5A maximum operating current, 20mΩ dynamic contact resistance, and 20,000 cycles of durability. These contacts feature a surface-mount, clip design, a stainless steel DIN 17224 spring, and integrated multi-finger clips that establish high reliability and electrical continuity between the bodies and pistons. Spring-loaded contacts are more tolerant to misaligned and non-coplanar mating conditions and facilitate blind mating requirements. Preci-Dip 0900-CLIP Spring-Loaded Contacts are designed to fit with most applications, and the length of the contact is adaptive according to the working range from 4.5mm up to 8.5mm.