K4000004

Pro-Wave Electronics
114-K4000004
K4000004

Mfr.:

Description:
Audio Transformers / Signal Transformers Transformer matched for 400PT16P/16M/EP18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
40 kHz
6 mH
Single
7.9 mm
7.9 mm
10 mm
Transformer
Tray
Brand: Pro-Wave Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$2.27 $113.50
$1.30 $130.00
$0.92 $460.00
$0.766 $766.00