AN-X3-MOD

ProSoft Technology
39-AN-X3-MOD
AN-X3-MOD

Mfr.:

Description:
Gateways EtherNet/IP to Modicon S908

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
RoHS:  
Gateways
Quantom
3 Port
Ethernet
12 VDC
24 VDC
0 C
+ 50 C
107 mm x 126 mm x 34 mm
Brand: ProSoft Technology
Operating Supply Voltage: 12 VDC, 24 VDC
Power Consumption: 1.8 W
Product Type: Gateways
Series: ANX3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Quest
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phase Migration Gateways

ProSoft Technology Phase Migration Gateways are next-generation gateway solutions designed to seamlessly bridge modern EtherNet/IP™ systems with legacy automation networks. These gateways offer a flexible and phased migration path for upgrading Reliance® AutoMax DCS/Remote I/O or the transition from older PLCs, HMIs, and field devices. The phase migration gateways support multiple operating modes to enable scheduled data exchanges and robust diagnostics.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,844.68 $3,844.68
10 Quote