ELXM-SW6-A

ProSoft Technology
39-ELXM-SW6-A
ELXM-SW6-A

Mfr.:

Description:
Interface Modules ProLinx Edge Mini, WLAN 802.11ax, IP30, FCC Variant

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Interface Modules
RoHS:  
ProLinx Edge Modules
1020 Mb/s
10 V
30 V
- 20 C
+ 65 C
Brand: ProSoft Technology
Dimensions: 5.11 in x 1.57 in x 3.94 in
Mounting Style: DIN Rail
Operating Supply Current: 2 mA
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Interface Modules
Region: NA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,158.82 $1,158.82
$1,092.20 $10,922.00