AMCC0040

Proterial
205-AMCC0040
AMCC0040

Mfr.:

Description:
Ferrite Cores & Accessories 41x82x35 Amorphous Cut Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $39.01
$30.33 $303.30
$26.76 $481.68

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
AMCC
Ferrite Cores
Amorphous Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inside Length: 56 mm
Inside Width: 15 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 20 C
Outside Height: 35 mm
Outside Length: 82 mm
Outside Width: 41 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 18
Subcategory: Ferrites
Tradename: POWERLITE
Part # Aliases: AMCC-40
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99

AMCC Series Cut Cores

Hitachi Metals AMCC Series Cut Cores are suitable for power transformers or inductors (choke coil) including high-frequency ranges. The cut cores contribute to downsizing and improve efficiency for transformers and inductors. Features include low core loss, a high operation flux density, and high operating temperatures. Applications for the AMCC series include high-frequency transformers, inductors (choke coils), and inductors for boost/down converters.