MP1205P4AS

Proterial
205-MP1205P4AS
MP1205P4AS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 12mmOD x 5mmID MEGAMP Core HB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$3.26 $32.60
$2.76 $69.00
$2.42 $121.00
$2.28 $228.00
$1.93 $965.00

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
6.5 mm
14.1 mm
6.9 mm
2714A Magamp
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 500
Subcategory: Ferrites
Tradename: Metglas
Type: Amorphous Core
Part # Aliases: 1205P4AS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99