RC01-100

Pulse Egston
673-RC01-100
RC01-100

Mfr.:

Description:
Board Mount Current Sensors 370kHz 60mA 100mV/Ka 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.13 $19.13
$16.54 $82.70
$14.05 $1,405.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
RoHS:  
Closed Loop
370 kHz
Brand: Pulse Egston
Core Size: 6.5 mm
Height: 11 mm
Length: 29 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: RC01-SSS-0
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Sensor
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

Rogowski RC01/03/05/07 Coil Current Sensors

Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors are available in different sizes with a wide dynamic measurement range with excellent linearity. These sensors feature up to 370kHz linear bandwidth, 100mV/kA to 600mV/kA sensitivity range, <0.03 degree at 50Hz/60Hz phase error, and meet IEC 61869-10 Accuracy Class 1. The RC01/03/05/07 sensors also feature a low temperature coefficient, low influence from external AC magnetic fields, and are immune to DC current. Typical applications include circuit breakers, motor protection switches, gas-insulated switchgears, smart grid monitoring, load balancing, power quality management, and power supplies for AI servers.