ADCC00252012R24MC1

Pulse Electronics
673-ADCC00252012R24M
ADCC00252012R24MC1

Mfr.:

Description:
Power Inductors - SMD Closed Magnetic Circuit Type Molding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,976

Stock:
1,976 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.211 $0.21
$0.176 $1.76
$0.163 $4.08
$0.13 $13.00
$0.12 $30.00
$0.101 $101.00
Full Reel (Order in multiples of 3000)
$0.079 $237.00
$0.077 $462.00
$0.069 $621.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Ultra High Current Wire-Wound Power Inductor
0908 (2520 metric)
Shielded
240 nH
20 %
6.7 A
13 mOhms
9 A
- 40 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
ADCC
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Case Code - in: 0908
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Automotive Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Mini Molded Power Inductors

Pulse Electronics Mini Molded Power Inductors are low-profile molding power chokes available in various series: ADCC, BDCC, BEBE, BMQx, and BDQQ. The BMQx series has low RDC and high Q factor for high-efficiency performance. Its molded magnetic shielded type is suitable for high-density mounting and ultra-low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier-type packaging for automatic machine mounting. The BDQQ series has a special design to enhance the performance of PFM and PWM applications. This series provides a lower RAC value at light load and a lower RDC value at heavy load to improve efficiency performance. Pulse Electronics Mini Molded Power Inductors provide excellent saturation current to reduce ripple currents and enhance efficiency.