BSCH000603031N2S00

Pulse Electronics
603-BSCH0603031N2S
BSCH000603031N2S00

Mfr.:

Description:
RF Inductors - SMD 1.2nH RDC=0.12Ohms 450mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 90000   Multiples: 15000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
$0.01 $900.00

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
0.6 mm x 0.3 mm x 0.3 mm
Shielded
1.2 nH
0.3 nH
120 mOhms
450 mA
- 55 C
+ 125 C
4
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCH
Reel
Application: RF
Brand: Pulse Electronics
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH0603T-1N2S-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.