BWLS00060404R20K00

Pulse Electronics
673-BWLS060404R20K00
BWLS00060404R20K00

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,990

Stock:
7,990 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.334 $3.34
$0.309 $7.73
$0.238 $23.80
$0.227 $56.75
$0.176 $176.00
$0.157 $392.50
Full Reel (Order in multiples of 4000)
$0.143 $572.00
$0.129 $1,032.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
0201 (0603 metric)
Unshielded
200 uH
10 %
260 mA
950 mOhms
260 mA
- 40 C
+ 105 C
9
1.4 GHz
Standard
0.58 mm
0.46 mm
0.45 mm
Ferrite
BWLS
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Pulse Electronics
Case Code - in: 0201
Case Code - mm: 0603
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Part # Aliases: LS0201-R20K-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Open Type Wire Wound Inductors

Pulse Electronics Open Type Wire Wound Inductors support higher SRF, lower DCR, and superior Q values than other ferrite chip inductors. These inductors can be mounted automatically, have highly accurate dimensions, and are RoHS compliant. The Pulse open type wire wound inductors are highly resistant to mechanical shocks and pressure. These inductors operate at the -25°C to 105°C operating temperature range. The Pulse open type wire wound inductors are ideally used in cable modems, set-top boxes, CATV filters/tuners, and wireless LANs.