H2006ANL

Pulse Electronics
673-H2006ANL
H2006ANL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.73 $7.73
$6.99 $69.90
$6.33 $158.25
$4.79 $167.65

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.68
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual
100 Base-TX
13.64 mm x 14.99 mm x 6.22 mm
13.64 mm
14.99 mm
6.22 mm
H2006
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 3.5 Ohms
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99