H7029FNLT

Pulse Electronics
673-H7029FNLT
H7029FNLT

Mfr.:

Description:
Pulse Transformers 1:1 24TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.06 $10.06
$9.07 $90.70
$8.70 $217.50
$8.44 $422.00
$7.59 $759.00
Full Reel (Order in multiples of 300)
$6.51 $1,953.00
$6.43 $3,858.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.56
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
1:1
120 uH
PCB Mount
13.7 mm
15 mm
5.85 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
TARIC:
8504318090
ECCN:
EAR99