HD8005FNLT

Pulse Electronics
673-HD8005FNLT
HD8005FNLT

Mfr.:

Description:
Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
900
Expected 2026/05/05
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.19 $9.19
$8.30 $83.00
$7.97 $199.25
$7.54 $377.00
$7.34 $734.00
Full Reel (Order in multiples of 300)
$7.11 $2,133.00
$6.69 $4,014.00
$6.52 $5,868.00
2,400 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 400 MHz
100 uH
1.5 kV
0 C
+ 70 C
Quad
HD Base-T
15 mm
13.7 mm
5.72 mm
HDBaseT
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Maximum DC Current: 1 A
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99