KG450UDPL

Pulse Electronics
673-KG450UDPL
KG450UDPL

Mfr.:

Description:
Antennas Wireless - External Outdoor Whips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/04/02
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.29 $103.29
$95.38 $953.80
$90.84 $2,271.00
$89.40 $8,940.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
450 MHz
470 MHz
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.