NMOKUDMPLI

Pulse Electronics
673-NMOKUDMPLI
NMOKUDMPLI

Mfr.:

Description:
RF Cable Assemblies NMO MOUNT, 17' UD, MPL INS NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 68   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.55 $1,669.40
$23.74 $2,374.00
$22.42 $5,605.00
$21.07 $10,535.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
5.182 m (17 ft)
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99