NMOTLPFME

Pulse Electronics
673-NMOTLPFME
NMOTLPFME

Mfr.:

Description:
RF Cable Assemblies NMO TLP MT 17' CX FME CRIM NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 39   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.30 $2,078.70
$51.52 $2,576.00
$48.68 $4,868.00
$45.75 $11,437.50

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
5.182 m (17 ft)
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
TARIC:
8544200090