P0581NL

Pulse Electronics
673-P0581NL
P0581NL

Mfr.:

Description:
Current Transformers - Board Mount THT Current Sense 76mH 2.8Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$3.02 $30.20
$2.90 $72.50
$2.14 $171.20
$2.09 $501.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
34 A
20.57 mm
14.73 mm
19.05 mm
50 kHz to 500 kHz
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Current Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99