PE-54040NL

Pulse Electronics
673-PE-54040NL
PE-54040NL

Mfr.:

Description:
Power Inductors - Leaded SIMPLE SWITCHER IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529
Can Dispatch Immediately
On Order:
980
Expected 2026/05/06
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.61 $26.10
$2.21 $55.25
$2.06 $144.20
$1.98 $554.40
$1.93 $1,080.80

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
21.08 mm x 11.43 mm x 24.13 mm
Shielded
38 uH
20 %
3 A
50 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
21.08 mm
11.43 mm
24.13 mm
PE-54
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Test Frequency: 150 kHz
Unit Weight: 464 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99