PH9085.035NLT

Pulse Electronics
673-PH9085035NLT
PH9085.035NLT

Mfr.:

Description:
Pulse Transformers 1.02mH 2.5kV Iso 3CT:5CT SM NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 700
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
$1.26 $2,646.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
3:5
1.02 mH
22 V/us
SMD/SMT
8.1 mm
7.1 mm
5.08 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 2500 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Isolation Transformers
Series: PH9085
Factory Pack Quantity: 700
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99