SLPT4900DMNW

Pulse Electronics
673-SLPT4900DMNW
SLPT4900DMNW

Mfr.:

Description:
Antennas Direct Mnt OnVehicle 4900-6000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Passive Antenna
4.9 GHz
6 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
ISM, U-NII
Whip
Stubby
50 Ohms
2:1
10 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
N Female
5.5 GHz
Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
66.66 mm
IP67
SLPT4900
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 96
Subcategory: Antennas
Tradename: Shadow
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.39 $59.39
$52.16 $521.60
$44.68 $1,117.00
$44.35 $4,257.60
$44.24 $12,741.12
576 Quote