T1008

Pulse Electronics
Not Assigned
T1008

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
LAN Transformers
Module
0 C
+ 70 C
Quad
25.4 mm
10.8 mm
Brand: Pulse Electronics
Primary Resistance: 600 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

Availability

Stock:
Not Available