W3580

Pulse Electronics
673-W3580
W3580

Mfr.:

Description:
Antennas NFC FERRITE ANTENNA SEMI-FLEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,030

Stock:
1,030 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.32 $6.32
$4.92 $49.20
Full Reel (Order in multiples of 100)
$4.92 $492.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
T-Bar
50 Ohms, 80 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
Mobile Devices, Pairing, Sharing, Payment Terminals
50 mm
35 mm
0.48 mm
Reel
Cut Tape
Brand: Pulse Electronics
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

W3579 & W3580 Ferrite-Backed Embedded NFC Antennas

Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas utilize a semi-flexible sintered ferrite backing designed to optimize magnetic fields. This design feature also increases the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin yet strong adhesive backing. These Near Field Communication (NFC) antennas are ideal for compact embedded products such as tablets, laptops, and payment terminal devices. Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas are intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

NFC Antennas

Pulse Electronics NFC Antennas are a portfolio of antennas used for integration into products and applications. Mounting options are available with machine screws or snapped into position using snap features. Pulse Electronics NFC Antennas meet the needs of end-products by changing form factors and feeding mechanisms.