W9017BD0250

Pulse Electronics
673-W9017BD0250
W9017BD0250

Mfr.:

Description:
RF Cable Assemblies Jumper SMA-F-IPEX MHF4 250mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
967
Expected 2026/05/26
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.73 $6.73
$6.09 $60.90
$5.76 $115.20
$5.61 $336.60
$5.33 $533.00
$4.77 $1,240.20
$4.49 $2,245.00
$3.98 $3,980.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
IPEX MHF4
Jack (Female)
Bulkhead
250 mm (9.843 in)
50 Ohms
7.1 GHz
0.81 mm Coax
Black
Bulk
Brand: Pulse Electronics
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.