PAC52711EVK1

Qorvo
772-PAC52711EVK1
PAC52711EVK1

Mfr.:

Description:
Power Management IC Development Tools 72V DRVSPECIAL (nDRVIDS/nBRAKE)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.96 $211.96

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
PAC52711
PAC52711
Brand: Qorvo
For Use With: Power Application Controllers
Interface Type: SPI
Packaging: Bag
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.

PAC52710/11EVK1 Evaluation Kits

Qorvo PAC52710/11EVK1 Evaluation Kits are used to evaluate highly optimized PAC52710/11 Power Application Controllers (PACs). The PAC52710/11 PACs feature 32kB, 10-bit 1μs Analog-to-Digital Converter (ADC) with dual auto-sampling sequencers, a 14-channel PWM engine, and flexible clock sources. These evaluation kits operate from 5.2V to 70V power supply input voltage and are RoHS compliant. The PAC52710/11EVK1 kits are used in small appliances, robotics, E-mobility, pumps, and garden tools.