QPB9850TR7

Qorvo
772-QPB9850TR7
QPB9850TR7

Mfr.:

Description:
RF Front End 2.3-5.0GHz Single-Channel Switch-LNA Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,557

Stock:
1,557 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.91 $19.91
$19.81 $198.10
$14.86 $371.50
$12.50 $1,250.00
$10.19 $2,547.50
$9.28 $4,640.00
$8.13 $8,130.00
Full Reel (Order in multiples of 2500)
$7.92 $19,800.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 5 GHz
1.1 dB
5 V
90 mA
+ 110 C
SMD/SMT
LGA-16
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPB9850EVB01
Gain: 34 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 31 dBm
P1dB - Compression Point: 18 dBm
Product Type: RF Front End
Series: QPB9850
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
5A991.b

QPB9850 RF Switch LNA Module

Qorvo QPB9850 RF Switch LNA Module is designed for 5G TDD systems. The Qorvo QPB9850 combines an LNA with a high-power handling switch, serving as a failsafe termination path during radio transmission. LNAs can be powered down during Tx mode via the SW control pin. With a 33dB gain at 3.6GHz and a 1.2dB noise figure, the device offers high linearity at 33dBm. Packaged in a RoHS-compliant 3mm x 3mm LGA package, the module is ideal for 5G wireless infrastructure in TDD-based architectures.