QPC6614SR

Qorvo
772-QPC6614SR
QPC6614SR

Mfr.:

Description:
Attenuators 6-bit DSA,0.5dB step, HMC624LP4 equivale

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$5.82 $582.00
$5.55 $1,110.00
$5.06 $2,530.00
$4.50 $4,500.00
$4.37 $10,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.93
Min:
1

Similar Product

Qorvo QPC6614TR13
Qorvo
Attenuators 5-6000MHz DSA 6 bit 31.5dB .5dB step

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
MCM-24
31.5 dB
6 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Reel
Product Type: Attenuators
Series: QPC6614
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A991.g