QPF4657TR13

Qorvo
772-QPF4657TR13
QPF4657TR13

Mfr.:

Description:
RF Front End 6 GHz Wi-Fi 7 High Power Front End Modul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,630

Stock:
4,630 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$4.98 $124.50
$4.44 $444.00
$3.84 $960.00
$3.38 $1,690.00
$2.90 $2,900.00
$2.37 $5,925.00
Full Reel (Order in multiples of 5000)
$1.98 $9,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.92 GHz to 7.12 GHz
1.9 dB
5 V
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Front End
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

QPF4657 6GHz Wi-Fi® 7 High-Power Front End Modules

Qorvo QPF4657 6GHz Wi-Fi® 7 High-Power Front End Modules (FEMs) are integrated devices designed for Wi-Fi 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput.  This is done across a wide bandwidth, enabling operation in all channels from UNII5-8 (5.9GHz to 7.1GHz).