QPL1819TR7

Qorvo
772-QPL1819TR7
QPL1819TR7

Mfr.:

Description:
RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,183

Stock:
1,183 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.62 $11.62
$11.29 $112.90
$9.64 $241.00
$8.36 $836.00
$7.23 $1,807.50
$6.23 $3,115.00
$5.38 $5,380.00
Full Reel (Order in multiples of 2500)
$4.70 $11,750.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.8 GHz
5 V
120 mA
20 dB
1.7 dB
CATV Amplifiers
SMD/SMT
QFN-16
19 dBm
34 dBm
- 40 C
+ 100 C
QPL1819
Reel
Cut Tape
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPG6100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

QPL181x CATV Amplifiers

Qorvo QPL181x CATV Amplifiers are GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) RF amplifiers. These devices feature a 50MHz to 1800MHz frequency range, making them ideal for a wide range of applications, including DOCSIS 4.0, optical nodes, FTTH GPON and GEPON, cable modems, and set-top boxes.

QPL1819 75Ω CATV Amplifier

Qorvo QPL1819 75Ω CATV Amplifier is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) single-ended MMIC RF amplifier offering up to 20dB of gain and low noise. The QPL1819 features a 50MHz to 1800MHz frequency range, providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 120mA and provides an output of 58dBmV TCP at a Modulation Error Ratio (MER) of 45dB.