QPQ1297TR7

Qorvo
772-QPQ1297TR7
QPQ1297TR7

Mfr.:

Description:
Signal Conditioning Band 3 BW 75MHz Hi Attn. Low Loss.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/04/30
1,282
Expected 2026/05/06
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.35 $15.35
$12.05 $301.25
$9.51 $951.00
$7.84 $1,960.00
$6.63 $3,315.00
$5.55 $5,550.00
Full Reel (Order in multiples of 2500)
$5.19 $12,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
BAW Duplexers
1.785 GHz, 1.88 GHz
75 MHz
50 Ohms
SMD/SMT
SMP-9
- 40 C
+ 95 C
QPQ1297
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 4.1 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Type: BAW Duplexer
Part # Aliases: QPQ1297
Unit Weight: 137.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8541600080
ECCN:
5A991.b

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.