RFFC2071ATR13

Qorvo
772-RFFC2071A
RFFC2071ATR13

Mfr.:

Description:
RF Mixer 30MHz- 2700 MHz LO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$11.96 $29,900.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
30 MHz to 2.7 GHz
13 dB
85 MHz to 2.7 GHz
30 MHz to 2.7 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DKFC2071
Gain: - 2 dB
Moisture Sensitive: Yes
Operating Supply Current: 125 mA
Operating Supply Voltage: 3 V
Packaging: Reel
Product Type: RF Mixer
Series: RFFC2071A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: RFFC2071A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8517700000
ECCN:
5A991.g

RFFC2071/2072 2.7GHz RF Synthesizer/VCOs

Qorvo RFFC2071/2072 2.7GHz RF Synthesizer/VCOs are reconfigurable frequency-conversion devices with an integrated fractional-N phase-locked loop (PLL) synthesizer, a voltage-controlled oscillator (VCO), and one or two high-linearity mixers. The fractional-N synthesizer uses an advanced sigma-delta modulator that delivers ultra-fine step sizes and low spurious products. When combined with an external loop filter, the PLL/VCO engine allows the user to generate local oscillator (LO) signals from 85MHz to 2700MHz. The LO signal is routed and buffered to the integrated RF mixers. These mixers are used to up- or down-convert frequencies ranging from 30MHz to 2700MHz.