TGF3021-SM

772-TGF3021-SM
TGF3021-SM

Mfr.:

Description:
GaN FETs 0.03-4.0 GHz, 30W, 32V GaN RF Tr

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$234.67 $234.67

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-20
32 V
1.8 A
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Frequency: 4 GHz
Minimum Operating Frequency: 30 MHz
Moisture Sensitive: Yes
Output Power: 30 W
Packaging: Waffle
Product Type: GaN FETs
Series: TGF3021
Factory Pack Quantity: 20
Subcategory: Transistors
Technology: GaN-on-SiC
Part # Aliases: TGF3021 1121772
Unit Weight: 10.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99