06362-M

Qualtek
562-06362M
06362-M

Mfr.:

Description:
Fan Accessories ALUM FLTR MIL 3 5/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.86 $18.60
$1.72 $34.40
$1.62 $81.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
92 mm x 92 mm
92 mm
92 mm
Brand: Qualtek
Color: None
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.5 mm
Material: Aluminum
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 24.494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK