07100-SP072

Qualtek
562-07100-SP72
07100-SP072

Mfr.:

Description:
Fan Filters & Accessories 72" STRAIGHT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$3.29 $32.90
$3.04 $60.80
$2.92 $146.00
$2.90 $290.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Filters & Accessories
RoHS:  
Fan Cord Assemblies
Cord
6 ft
NEMA 1-15 Plug
Straight 2-Prong Plug
Brand: Qualtek
Cable Type: SPT-1, 2C, 18 AWG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK