3021009-06

Qualtek
562-3021009-06
3021009-06

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A-MINI B 26 AWG 6' USB 2.0

In Stock: 1,643

Stock:
1,643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$3.15 $31.50
$2.95 $73.75
$2.80 $140.00
$2.67 $267.00
$2.50 $625.00
$2.38 $1,190.00
$2.33 $2,330.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG, 26 AWG
6 ft
Black
400 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 61.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Cable Assemblies

Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.

FEATURED PRODUCTS
QUALTEK