3021062-06

Qualtek
562-3021062-06
3021062-06

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 6FT CORD WHITE

In Stock: 2,110

Stock:
2,110 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.83 $28.30
$2.76 $69.00
$2.62 $131.00
$2.30 $230.00
$2.19 $547.50
$2.13 $1,065.00
$2.01 $2,010.00
$1.97 $3,940.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 26 AWG
6 ft
White
300 VDC
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Unit Weight: 64.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK