392008-01-ER

Qualtek
562-392008-01-ER
392008-01-ER

Mfr.:

Description:
Test Equipment Power Cords 8 FT 10A 250V BLK BRAZIL CUSTOM CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.76 $976.00
$8.90 $2,225.00
$8.33 $4,165.00
$7.40 $7,400.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Test Equipment Power Cords
RoHS:  
Brazil
AC Power Cord
NBR14136
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: AC Power Cords
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK