FAA1-08025QBHW31

Qualtek
562-FAA1-08025QBHW31
FAA1-08025QBHW31

Mfr.:

Description:
AC Fans AC FAN 80x25mm Ball 230VAC WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.15 $19.15
$15.76 $157.60
$15.00 $450.00
$14.56 $1,456.00
$14.33 $7,165.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
230 VAC
21 CFM (0.59 m3/min)
Ball
28 dBA
2800 RPM
15.18 W
Aluminum
Wire Leads
FAA1-08025
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Pressure Type: 2.515 mmAq, 3.6 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

FEATURED PRODUCTS
QUALTEK