Q2-Z-1/2-01-MS100FT

Qualtek
562-Q2Z12-MS100
Q2-Z-1/2-01-MS100FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/2 100FT SPOOL BLK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.69 $19.69
$18.08 $90.40
$17.70 $177.00
$17.12 $342.40
$16.47 $823.50
$15.75 $1,575.00
$15.57 $3,114.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
30.48 m (100 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
Q2-Z
Spool
Brand: Qualtek
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Family: Heat Shrink Thin Wall Tubing
Features: Environment friendly, flexible, flame-retardant, and superior mechanical strength
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Q2-Z Heat Shrink Tubing

Qualtek Q2-Z Heat Shrink Tubing is an environmentally friendly flame retardant tubing that is widely used for insulation.

FEATURED PRODUCTS
QUALTEK