Q2-Z-RK1-1/8-01-6IN-28

Qualtek
562-Q2Z-RK1-18-6N28
Q2-Z-RK1-1/8-01-6IN-28

Mfr.:

Description:
Heat Shrink Tubing & Sleeves THIN WALL F/R 2:1 1/8" X 6" 28 PCS

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
120
Expected 2026/03/23
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.876 $8.76
$0.815 $16.30
$0.741 $37.05

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
3.175 mm (0.125 in)
2:1
Q2-Z-RK1
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 22.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK