Q2-Z-RK2-1/2-01-6IN-14

Qualtek
562-Q2Z-RK2-12-6N14
Q2-Z-RK2-1/2-01-6IN-14

Mfr.:

Description:
Heat Shrink Tubing & Sleeves REFILL 1/2" X 6" BLK 14 PCS

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.84 $18.40
$1.83 $36.60
$1.71 $171.00
$1.62 $324.00
$1.55 $775.00
$1.50 $1,500.00
$1.48 $2,960.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
152.4 mm (6 in)
13.7 mm (0.539 in)
2:1
Q2-Z
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK