XM-B2K7-0404D

Quantic X-Microwave
433-XM-B2K7-0404D
XM-B2K7-0404D

Mfr.:

Description:
RF Development Tools Low Pass Filter, LFTC-1350+ [PCB: 1406]

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.02 $104.02

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
RoHS: N
Low Pass Filters
Low Pass Filter
Brand: Quantic X-Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Poly Bags
Product Type: RF Development Tools
Series: B2K7
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: LFTC-1350+
Unit Weight: 2.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
9030890100
JPHTS:
854800000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Diplexers & Filters

Quantic X-Microwave Diplexers and Filters provide RF and microwave industry modular design technology. The Quantic X-Microwave Diplexers and Filters use X-MWblock® modular building blocks, so engineers can quickly prototype and build efficient, cost-effective systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. These solutions support components from manufacturers like Akoustis, Analog Devices, Atlanta Micro, CTS, Knowles/DLI, Kyocera AVX, Marki Microwave, Microchip/Vectron, Mini-Circuits, Qorvo, Quantic X-Microwave, and TDK.