AF20TEA-Q4A

Quectel
277-AF20TEA-Q4A
AF20TEA-Q4A

Mfr.:

Description:
RF Development Tools Testing Adapter Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.42 $52.42

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Development Tools
RoHS:  
Development Boards
RF Transceiver
Bluetooth Module
2.4 GHz to 5 GHz
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991