EG21GGB-MINIPCIE

Quectel
277-EG21GGB-MINIPCIE
EG21GGB-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 1 + 3G + 2G, mPCIe form factor, Global

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 2026/06/10
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.63 $70.63
$59.05 $590.50
Full Reel (Order in multiples of 100)
$54.95 $5,495.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
33 dBm
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
51 mm x 30 mm x 4.9 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 5 Mb/s, 10 Mb/s
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 35 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99