FGE573QAAM2

Quectel
277-FGE573QAAM2
FGE573QAAM2

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.94 $68.94
$60.53 $605.30
$57.62 $1,440.50
$53.61 $5,361.00
$52.47 $13,117.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
3 V
3.6 V
- 20 C
+ 70 C
20 mm x 16 mm x 1.8 mm
BLE 5.3
802.11 a/b/g/n/ac/ax/be
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 2.9 Gb/s
Operating Supply Voltage: 3 V to 3.6 V
Product: 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: Wi-Fi & Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0